
5-position, right-angle wire-to-board header assembly for power applications. Features brass male pin contacts with tin plating, rated for 7.5A and 250V AC. Nylon housing in white, with a 0.156-inch pitch and through-hole mounting. Operating temperature range of -25°C to 105°C, UL94 V-0 flammability rating, and lead-free construction.
TE Connectivity 647676-5 technical specifications.
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Mating Length | 8.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.7795inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.605inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647676-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.