TE Connectivity 647687-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647687-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.