
TE Connectivity 647691-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 10.8mm |
| ELV | Compliant |
| Height | 0.991inch |
| Length | 152.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 53.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647691-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
