
Power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for discrete wires. Rated for 600V and 50A, this copper alloy contact is plated with 50um silver over nickel underplate. Designed for 10-12AWG wire gauges, it operates within a temperature range of -40°C to 221°C and meets UL94 V-0 flammability standards. RoHS compliant and UL approved.
TE Connectivity 647756-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| Depth | 7.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Lead Free | Not Applicable |
| Length | 31.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating Thickness | 50um |
| RoHS Compliant | Yes |
| Series | AMP Power |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647756-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.