Power contact for wire-to-wire connector systems, featuring a straight, male configuration with a 50A current rating. Constructed from copper alloy with silver plating over nickel underplate, it supports 8 AWG discrete wire and operates within a temperature range of -40°C to 221°C. This component is UL approved, RoHS compliant, and rated for 600V AC/DC.
TE Connectivity 647878-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 50A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Plating Thickness | 50um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP Power |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647878-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.