TE Connectivity 647891-5 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insulation Material | PC |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 647891-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.