2-position, 1-row power connector for discrete wire, accepting 6AWG cable. Features silver-plated copper contacts and a black PC insulation housing. Rated for 600V AC and 80V DC, with a 50A current rating and a maximum operating temperature of 105°C. UL recognized and RoHS compliant, with UL94 V-0 flammability.
TE Connectivity 647892-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48.23mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 80V |
| Width | 35.05mm |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647892-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.