Power Series 50 connector kit, yellow, featuring two positions and one row. Rated for 600V AC/DC, with a 50A current rating and designed for 10-12AWG wire. Constructed with copper contacts plated in silver, housed in UL94 V-0 rated PC insulation. This free-hanging connector offers UL approval and RoHS compliance.
TE Connectivity 647893-8 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48.23mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 12V |
| Width | 35.05mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647893-8 to view detailed technical specifications.
No datasheet is available for this part.