TE Connectivity 648507-000 technical specifications.
| Color | Clear |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 648507-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.