TE Connectivity 648837-000 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 648837-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.