62-position, 2-row card edge connector with a 2.54mm pitch. Features copper alloy contacts with gold plating and a 3.18mm contact post length. Vertical orientation, through-hole mounting with solder termination. Black glass-filled housing, rated UL94 V-0 for flammability. Operating temperature range of -55°C to 85°C, RoHS and ELV compliant.
TE Connectivity 6489165-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489165-3 to view detailed technical specifications.
No datasheet is available for this part.