
This right-angle, through-hole mounted header receptacle features 68 positions across 4 rows with a 0.8mm pitch, designed for board-to-board applications. Constructed with a steel shell and bronze contacts plated with gold and tin, it offers a 2.27mm contact post length and is shielded for enhanced performance. The black housing is UL94 V-0 flammability rated, includes a mating connector lock and PCB mount retention, and is RoHS compliant.
TE Connectivity 6489232-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.27mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Number of Signal Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
