TE Connectivity 6489700-2 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489700-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.