TE Connectivity 6489930-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489930-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.