62-position, 2-row, 2.54mm pitch card edge connector for vertical PCB mounting. Features gold/tin plated bronze contacts with a 6.05A current rating, suitable for power applications. This female connector utilizes a glass insulator and black housing, with a solder termination and through-hole mounting. Operating temperature range is -55°C to 85°C, and it is RoHS and ELV compliant with UL94 V-0 flammability.
TE Connectivity 6489930-8 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Contact Current Rating | 6.05A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.87inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Power Positions | 62 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489930-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.