
184-position, 2-row female header assembly featuring a 0.05-inch pitch and straight, vertical PCB mounting orientation. This surface mount connector utilizes bronze contacts with gold and tin plating, offering a 203V AC max voltage rating and operating temperature range of -55°C to 85°C. Designed for board-to-board applications, it supports a 64-bit address bus and is constructed with natural colored thermoplastic insulation.
TE Connectivity 6489934-1 technical specifications.
| Address Bus Width | 64b |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 5.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Surface Mount |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.62mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| Weight | 21.302g |
| Width | 0.014inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489934-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
