TE Connectivity 64T9 technical specifications.
| Color | White, Clear |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| ELV | Compliant |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Rectangular |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64T9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.