TE Connectivity 65002-06N technical specifications.
| Contact Material | Copper, Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 65002-06N to view detailed technical specifications.
No datasheet is available for this part.