TE Connectivity 65002-12N technical specifications.
| Type | Junction Module |
| Gender | RCP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 65002-12N to view detailed technical specifications.
No datasheet is available for this part.