TE Connectivity 650025-1 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 3.81mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 15.5mm |
| Material | Polyester |
| Mount | Standard |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.