
TE Connectivity 650025-2 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 3.81mm |
| ELV | Compliant |
| Height | 1.44mm |
| Lead Free | Not Applicable |
| Length | 15.49mm |
| Material | Polyester |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650025-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
