TE Connectivity 650048-1 technical specifications.
| Card Thickness | 1.78mm |
| Insulation Material | Nylon |
| Number of Positions | 9 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.