TE Connectivity 650070-000 technical specifications.
| Color | Yellow |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 2.49inch |
| Mount | Cable |
| Sealable | Yes (With) |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650070-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.