TE Connectivity 650072-000 technical specifications.
| Color | Blue |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 1.7mm |
| Insulation Material | Polyvinylidene |
| Length | 33.02mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Raychem |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650072-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.