Red solder sleeve in-line splice for wire and cable management. Features a 27.94 mm length and 2.16 mm diameter. Constructed from cross-linked modified polyvinylidene fluoride with tin plating. Operates reliably within a temperature range of -55 °C to 150 °C.
TE Connectivity 650074-000 technical specifications.
| Product Length (mm) | 27.94 |
| Product Diameter (mm) | 2.16 |
| Type | Solder Sleeve In-Line Splice |
| Color | Red |
| Body Material | Cross-Linked Modified Polyvinylidene Fluoride |
| Body Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 650074-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.