TE Connectivity 6500740010 technical specifications.
| Type | Insulation Sleeve |
| Color | Transparent Blue |
| Body Material | Cross-Linked Polyvinylidene Fluoride |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6500740010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.