TE Connectivity 650084-000 technical specifications.
| Color | Blue |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 2.64mm |
| Insulation Material | Polyvinylidene |
| Length | 23.5mm |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Raychem |
| Termination | Crimp |
| Wire Gauge (Max) | 2680AWG |
| Wire Gauge (Min) | 779AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650084-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.