TE Connectivity 65009-001-513 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 65009-001-513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.