90-position, 2-row card edge connector featuring a 1.27mm pitch and female gender. This through-hole mounted connector utilizes gold-plated bronze contacts with a 2.54mm contact post length and nickel underplate. Constructed with thermoplastic insulation and a brown housing, it operates within a temperature range of -55°C to 105°C. Termination is via solder.
TE Connectivity 650090-2 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 65.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650090-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.