Board-to-board header, featuring a 0.05-inch pitch and 80 positions across a single row. This female connector system offers a straight, through-hole mounting orientation with a 0.61-inch height and 0.1-inch contact post length. Constructed with a brown thermoplastic insulator and bronze contacts plated with gold, tin, lead, and bright finishes over a nickel underplate, it supports a card thickness of 0.062 inches and operates within a temperature range of -55°C to 85°C. The component is UL94 V-0 flammability rated and contains lead.
TE Connectivity 650090-3 technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.1inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 59.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650090-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.