
46-position, 2-row card edge socket connector with 1.27mm pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Designed for 0.062-inch card thickness, operating within a -55°C to 105°C temperature range and rated for 203V AC. Insulation is thermoplastic with a brown housing.
TE Connectivity 650090-7 technical specifications.
| Approvals | UL, CSA |
| Card Thickness | 0.062inch |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3150 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650090-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
