
TE Connectivity 650090-9 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650090-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
