Connector Card Edge SKT 66 POS 1.27mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 95mm |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Width | 15.5mm |
| RoHS | Not Compliant |