TE Connectivity 650128-000 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 0.17mm |
| Insulation Material | Polyvinylidene |
| Length | 1.1inch |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650128-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.