TE Connectivity 650129-000 technical specifications.
| Body Material | Polyvinylidene |
| Body Plating | Nickel |
| Color | Red |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 1.1inch |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650129-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.