TE Connectivity 650132N004 technical specifications.
| Color | Blue, Red |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650132N004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.