TE Connectivity 650134-000 technical specifications.
| Body Material | Polyvinylidene |
| Body Plating | Nickel |
| Color | Yellow |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 33.02mm |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650134-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.