TE Connectivity 650137-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 2.8mm |
| Insulation Material | Polyvinylidene |
| Length | 29.2mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650137-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.