TE Connectivity 650139N003 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated Heat Shrink |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650139N003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.