TE Connectivity 650171-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Rotary Cam |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.