
12-position, 2-row card edge connector featuring a 3.18mm pitch and straight, through-hole mounting. Designed for 1.78mm board thickness, it utilizes bronze contacts with gold plating and nickel underplate for reliable connectivity. The black glass-filled insulation material offers a UL94 V-0 flammability rating, operating within a -55°C to 85°C temperature range. This female connector includes PCB mount retention and is supplied in a tube.
TE Connectivity 650207-1 technical specifications.
| Board Thickness | 1.78mm |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
