TE Connectivity 650231-6 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 120 |
| Orientation | Straight |
| Package Quantity | 210 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650231-6 to view detailed technical specifications.
No datasheet is available for this part.