
78-contact female straight single-part card edge connector with a 3.18mm pitch. Features copper alloy contacts with gold plating and a nickel underplate, suitable for 1.82mm card thickness. Insulation material is PBT, with a black housing and a press-fit mounting style. Operating temperature range is -65°C to 85°C.
TE Connectivity 650281-1 technical specifications.
| Card Thickness | 1.82mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 8.9mm |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Series | LINEAR |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650281-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
