TE Connectivity 650289-1 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Standard |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.