
20-position, 2-row female receptacle with a 2.54mm pitch and 5.08mm row spacing. Features straight orientation, press-fit termination, and a 1.8mm card thickness compatibility. Constructed with bronze contacts plated in gold over nickel underplate, and a glass insulator. Rated for 105°C maximum operating temperature and UL94 V-0 flammability.
TE Connectivity 650297-1 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
