TE Connectivity 650370-2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 6 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | TBC Plus (Twin Beam Connector) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.