64-position, 3-row female receptacle for board-to-board applications. Features a 2.54mm pitch and 0.1inch row spacing, with a straight, through-hole mounting orientation. Contact current rating of 1.5A, utilizing bronze contacts with gold, tin, and lead plating. Operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 250V AC. Housing is grey, made from glass insulation, and rated UL94 V-0 for flammability.
TE Connectivity 650408-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Number of Signal Positions | 64 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650408-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.