
TE Connectivity 650437-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 0 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 0 |
| Mounting Style | STRAIGHT |
| Insulator Color | GRAY |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 650437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.