
64-position, 3-row, straight, female backplane connector with a 2.54mm pitch. Features gold, tin, lead plated bronze contacts with a 1.5A current rating and 2.49mm contact post length. Glass insulation material and grey housing ensure durability, operating from -67°C to 257°C. Through-hole mounting with solder termination, this unshielded Eurocard series connector is designed for board-to-board applications.
TE Connectivity 650458-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.49mm |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 2.49mm |
| Length | 93.95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.49mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650458-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.