TE Connectivity 650460-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | Eurocard |
| Termination | Press-Fit |
| Width | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650460-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.